SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid BSPP SY9000 Series 220V ac
- RS Stock No.:
- 363-227
- Mfr. Part No.:
- SY9120-4DZ-03F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£72.49
(exc. VAT)
£86.99
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 07 September 2026
Units | Per unit |
|---|---|
| 1 + | £72.49 |
*price indicative
- RS Stock No.:
- 363-227
- Mfr. Part No.:
- SY9120-4DZ-03F-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | G 3/8 in | |
| Port Type | G 3/8 | |
| Connection Thread Standard | BSPP | |
| Actuation Type | Solenoid | |
| Series | SY9000 | |
| Voltage | 220V ac | |
| Number of Ports | 5 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Maximum Flow Rate | 2527L/min | |
| Valve Function | 2 Position Single Solenoid | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 0.1MPa | |
| Port Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.86W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE-marked, EN-175301-803C, IEC60529, IEC60947-5-2, ISO6358, JIS B 8375-1981, RoHS, UL | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size G 3/8 in | ||
Port Type G 3/8 | ||
Connection Thread Standard BSPP | ||
Actuation Type Solenoid | ||
Series SY9000 | ||
Voltage 220V ac | ||
Number of Ports 5 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 0.7 Mpa | ||
Maximum Flow Rate 2527L/min | ||
Valve Function 2 Position Single Solenoid | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 0.1MPa | ||
Port Gender Female | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.86W | ||
Hazardous Area Certification No | ||
Standards/Approvals CE-marked, EN-175301-803C, IEC60529, IEC60947-5-2, ISO6358, JIS B 8375-1981, RoHS, UL | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid BSPP SY9000 Series 220V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid BSPP SY9000 Series 24V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid BSPP SY9000 Series 110V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid BSPP SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc, BSPP VFS2000 Series 220V ac
- SMC Solenoid Valve - Solenoid BSPP SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid BSPP, Rc VFN2000 Series 220V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G, ISO 228 SYJ7000 Series 220V ac



