SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid BSPP SY9000 Series 24 V ac

Subtotal (1 unit)*

£64.07

(exc. VAT)

£76.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.07

*price indicative

RS Stock No.:
363-236
Mfr. Part No.:
SY9120-BYO-03F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

G 3/8

Port Size

G 3/8 in

Connection Thread Standard

BSPP

Actuation Type

Solenoid

Series

SY9000

Voltage

24 V ac

Number of Ports

5

Body Material

Aluminium

Maximum Operating Pressure

0.7 Mpa

Maximum Flow Rate

2527L/min

Port Gender

Female

Minimum Pilot Pressure

0.1MPa

Minimum Operating Temperature

-10°C

Valve Function

2 Position Single Solenoid

Maximum Operating Temperature

50°C

Solenoid Power Consumption

0.86W

Hazardous Area Certification

No

Standards/Approvals

CE-marked, EN-175301-803C, IEC60529, IEC60947-5-2, ISO6358, JIS B 8375-1981, RoHS, UL

Number of Positions

2

COO (Country of Origin):
JP
The SMC Solenoid Valve is a direct-operated poppet type that provides a large flow capacity within a compact, lightweight body. All fluid-contacting components of the valves are copper-free, ensuring durability and corrosion resistance. It is known for its remarkably quick and stable response time, making it ideal for precise control.

Fast response time

Precise control

Related links