SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc, BSPP VFS2000 Series 220V ac

Subtotal (1 unit)*

£70.15

(exc. VAT)

£84.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.15

*price indicative

RS Stock No.:
362-956
Mfr. Part No.:
VFN212N-4DZ-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Threaded

Port Size

1/4 in

Connection Thread Standard

Rc, BSPP

Actuation Type

Solenoid

Series

VFS2000

Voltage

220V ac

Solenoid Type

Single Solenoid Coil

Seal Material

Rubber

Mount Type

In-Line

Number of Ports

3

Body Material

Polyphenylene Sulphide, Resin

Maximum Operating Pressure

0.9 Mpa

Minimum Operating Temperature

-10°C

Mount Pattern

NAMUR

Maximum Flow Rate

1384L/min

Valve Function

2 Position Single Solenoid

Port Gender

Female

Maximum Operating Temperature

60°C

Solenoid Power Consumption

1.8W

Height

84.5mm

Standards/Approvals

CE, IP67 dust-proof, RoHS

Width

32mm

Hazardous Area Certification

IP67

Length

149mm

Electrical Connection Type

DIN 43650 Form B Connector

Number of Positions

2

COO (Country of Origin):
JP
The SMC VFN212N is a 3 port solenoid valve compliant with the NAMUR interface. It can be directly installed on valve actuators that also comply with NAMUR standards and the port size is 1/4 inch.

Power consumption 1.8W

Operating temperature -10 to 60° C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy