SMC Pneumatic Solenoid Valve - Air Operated Solenoid G VT317 Series 220V ac
- RS Stock No.:
- 363-397
- Mfr. Part No.:
- EVT317-4DZ-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£50.57
(exc. VAT)
£60.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.57 |
*price indicative
- RS Stock No.:
- 363-397
- Mfr. Part No.:
- EVT317-4DZ-02F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Seal Material | Rubber | |
| Series | VT317 | |
| Voltage | 220V ac | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 1 Mpa | |
| Valve Function | Air Operated | |
| Minimum Operating Temperature | 5°C | |
| Maximum Flow Rate | 505L/min | |
| Solenoid Power Consumption | 6W | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Electrical Connection Type | DIN Terminal | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Seal Material Rubber | ||
Series VT317 | ||
Voltage 220V ac | ||
Number of Ports 3 | ||
Maximum Operating Pressure 1 Mpa | ||
Valve Function Air Operated | ||
Minimum Operating Temperature 5°C | ||
Maximum Flow Rate 505L/min | ||
Solenoid Power Consumption 6W | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Electrical Connection Type DIN Terminal | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
The SMC VT317 is a 3/2 direct-operated poppet valve with an elastic seal, available in all models.
Function direct-operated 3/2 monostable dist.
Operating pressure range 0 to 0.9 MPa.
Related links
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid G VT317 Series 220V ac
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid G VT317 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid G SY7000 Series 220V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc, BSPP VFS2000 Series 220V ac
- SMC Pneumatic Control Valve - 3/2 NC Solenoid/Spring G VT317 Series 240V ac
- SMC Solenoid Valve - Solenoid G VT317 Series
- SMC Pneumatic Solenoid Valve - Solenoid G VT317 Series 24V
- SMC Pneumatic Solenoid Valve - 3/2 NC Solenoid G VT317 Series 24V dc



