SMC Pneumatic Solenoid Valve - Air Operated Solenoid G VT317 Series 220V ac

Subtotal (1 unit)*

£50.57

(exc. VAT)

£60.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.57

*price indicative

RS Stock No.:
363-394
Mfr. Part No.:
EVT317-3DZ-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

1/4 in

Connection Thread Standard

G

Actuation Type

Solenoid

Seal Material

Rubber

Series

VT317

Voltage

220V ac

Number of Ports

3

Maximum Operating Pressure

1 Mpa

Maximum Flow Rate

595L/min

Minimum Operating Temperature

5°C

Valve Function

Air Operated

Maximum Operating Temperature

50°C

Solenoid Power Consumption

6W

Standards/Approvals

No

Hazardous Area Certification

No

Electrical Connection Type

DIN Terminal

Number of Positions

2

COO (Country of Origin):
JP
The SMC VT317 is a 3/2 direct-operated poppet valve with an elastic seal, available in all models.

Function direct-operated 3/2 monostable dist.

Operating pressure range 0 to 0.9 MPa.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy