SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Pilot G, M5, Rc, NPT, NPTF VF3000 Series 220V ac

Subtotal (1 unit)*

£88.94

(exc. VAT)

£106.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.94

*price indicative

RS Stock No.:
612-636
Mfr. Part No.:
VF3130K-4DE1-02F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

1/4 in G

Connection Thread Standard

G, M5, Rc, NPT, NPTF

Actuation Type

Pilot

Voltage

220V ac

Seal Material

Halogenated Nitrile Rubber (HNBR), Fluorelastomer

Series

VF3000

Number of Ports

5

Body Material

Aluminium Die Cast, Stainless Steel, Plastic, Halogenated Nitrile Rubber (HNBR)

Maximum Operating Pressure

1 Mpa

Valve Function

5/3 Way, 5/2 Way

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL, UKCA, RoHS, JIS B 8375-1981, ISO6358, IEC60529, CE

Hazardous Area Certification

NO

Number of Positions

2

Electrical Connection Type

Version with cable, Terminal box, M Steckdose, L Steckdose, DIN Terminal

COO (Country of Origin):
JP
The SMC 5-Port Solenoid Valve features a power-saving circuit that significantly reduces power consumption. By cutting the wattage required to keep the valve in an energized state, power consumption is decreased by approximately one-third. The valve remains effective with an energizing time of over 40 ms at 24 VDC, making it an energy-efficient solution for various automation and control systems.

Built in full wave rectifier

Noise reduction

Reduced apparent power

Built in strainer in the pilot valve

Related links