SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid G 3/8 VF5120 Series 220V ac

Subtotal (1 unit)*

£95.61

(exc. VAT)

£114.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.61

*price indicative

RS Stock No.:
612-638
Mfr. Part No.:
VF5120-4YOD1-03F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single

Connection Port Thread

G 3/8

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VF5120

Solenoid Voltage

220V ac

COO (Country of Origin):
JP
The SMC 5-Port Solenoid Valve features a power-saving circuit that significantly reduces power consumption. By cutting the wattage required to keep the valve in an energized state, power consumption is decreased by approximately one-third. The valve remains effective with an energizing time of over 40 ms at 24 VDC, making it an energy-efficient solution for various automation and control systems.

Built in full wave rectifier
Noise reduction
Reduced apparent power
Built in strainer in the pilot valve

Related links