SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air M5 x 0.8 VT307 Series 220V ac

Subtotal (1 unit)*

£32.54

(exc. VAT)

£39.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.54

*price indicative

RS Stock No.:
363-539
Mfr. Part No.:
VT307-4D1-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

M5

Port Type

Threaded

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid/Air

Solenoid Type

Direct Acting

Voltage

220V ac

Series

VT307

Seal Material

Nitrile Rubber (NBR)

Mount Type

Panel

Number of Ports

3

Body Material

Aluminium

Maximum Operating Pressure

1 Mpa

Mount Pattern

Base

Port Gender

Female

Minimum Pilot Pressure

0.15MPa

Maximum Pilot Pressure

0.7MPa

Minimum Operating Temperature

-10°C

Valve Function

2 Position Single Solenoid

Maximum Flow Rate

500L/min

Solenoid Power Consumption

3.2W

Maximum Operating Temperature

50°C

Length

120mm

Hazardous Area Certification

NO

Width

30mm

Standards/Approvals

CE, RoHS

Height

90mm

Number of Positions

2

Electrical Connection Type

DIN 43650 A

COO (Country of Origin):
JP
The SMC 3 Port Solenoid Valve is designed to provide reliable and efficient operation in various applications, fulfilling the demands of modern automation. The direct operated poppet type mechanism ensures quick response times, making it suitable for high-frequency applications. The valve is compliant with RoHS regulations, ensuring environmental integrity and safety. Its versatile design supports common and individual exhaust configurations, offering adaptability to diverse installations. With a robust construction and ease of maintenance, this product meets the stringent requirements of industrial applications while delivering performance and reliability. Additionally, the available energy-saving options promote lower operational costs without compromising functionality, making it a practical choice for those seeking efficiency in their pneumatic systems.

Versatile mounting options include body ported and manifold types for adaptability in various setups

Energy-saving design reduces power consumption, contributing to lower running costs

Dustproof enclosure helps prevent contamination and prolongs operational life

Quick response time ensures efficient control in applications requiring precise timing

Available configurations support both normally closed and normally open operations

Standard compliance with CE and RoHS enhances its use in regulated environments

Manual override functionality allows for operation during power failures

Impact and vibration resistance assures reliable performance in dynamic conditions

User-friendly electrical connection supports easy installation and maintenance

Related links