SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G SY5000 Series 220V ac

Subtotal (1 unit)*

£58.30

(exc. VAT)

£69.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.30

*price indicative

RS Stock No.:
363-127
Mfr. Part No.:
SY5120-4YZ-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

1/8 in

Connection Thread Standard

G

Actuation Type

Solenoid

Voltage

220V ac

Seal Material

Rubber

Series

SY5000

Mount Type

DIN Rail

Number of Ports

5

Maximum Operating Pressure

1 Mpa

Body Material

Die Cast Aluminium

Minimum Pilot Pressure

0.15MPa

Maximum Pilot Pressure

0.7MPa

Valve Function

2 Position Single Solenoid

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Solenoid Power Consumption

0.5W

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

COO (Country of Origin):
JP
The SMC SY5000 5 Port Solenoid Valve is designed for use with air as the fluid. It operates within a pressure range of -100 kPa to 0.7 MPa and can function in ambient and fluid temperatures from -10 to 50 degrees Celsius, provided there is no freezing.

Coil rated voltage DC 24, 12 V

Enclosure IP67 (Based on IEC6052)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy