SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G SY5000 Series 12V dc
- RS Stock No.:
- 363-150
- Mfr. Part No.:
- SY5120-6YO-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£47.66
(exc. VAT)
£57.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.66 |
*price indicative
- RS Stock No.:
- 363-150
- Mfr. Part No.:
- SY5120-6YO-01F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Voltage | 12V dc | |
| Seal Material | Rubber | |
| Series | SY5000 | |
| Mount Type | DIN Rail | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Die Cast Aluminium | |
| Maximum Flow Rate | 2527L/min | |
| Minimum Pilot Pressure | 0.15MPa | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | 2 Position Single Solenoid | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.5W | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Voltage 12V dc | ||
Seal Material Rubber | ||
Series SY5000 | ||
Mount Type DIN Rail | ||
Number of Ports 5 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Die Cast Aluminium | ||
Maximum Flow Rate 2527L/min | ||
Minimum Pilot Pressure 0.15MPa | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Operating Temperature -10°C | ||
Valve Function 2 Position Single Solenoid | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.5W | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC solenoid valve features the redesigned SY series, offering improved product performance and reliability. It maintains the same valve width as its predecessors but increases flow by up to 80%, allowing for a more compact design. The valve also includes a built-in strainer in the pilot valve, preventing issues caused by foreign matter. Additionally, the use of H-NBR seal material for the main valve and seals enhances ozone resistance, ensuring better durability and longer service life, even in demanding environments.
Saves energy and space
IP67 enclosure for standard specifications
M12 waterproof connector type ensures easy attaching and detaching
Related links
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G SY5000 Series 220V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G SY5000 Series 110V ac
- SMC Solenoid Valve - 5 Port Solenoid Solenoid G SY5000 Series 24V dc
- SMC Solenoid Valve - 5/2 Solenoid G SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Metric SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid G SY5000 Series 110V ac
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid G SY5000 Series 24V dc



