SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 12V dc

Subtotal (1 unit)*

£54.34

(exc. VAT)

£65.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.34

*price indicative

RS Stock No.:
363-206
Mfr. Part No.:
SY7120-6YO-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single

Connection Port Thread

G 1/4

Actuation Type

Solenoid

Manufacturer Series

SY7000

Solenoid Voltage

12V dc

COO (Country of Origin):
JP
The SMC SY7000 5 Port Solenoid Valve is suitable for air as the fluid. It operates within a pressure range of -100 kPa to 0.7 MPa and is designed for ambient and fluid temperatures between -10 and 50 degrees Celsius, with no freezing allowed.

Coil rated voltage DC 24, 12 V
Enclosure IP67 (Based on IEC60529)

Related links