SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SY7000 Series 24V dc

Subtotal (1 unit)*

£66.99

(exc. VAT)

£80.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.99

*price indicative

RS Stock No.:
363-205
Mfr. Part No.:
SY7120-5YZ-C8F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single

Connection Port Thread

One-touch Fitting 8 mm

Actuation Type

Solenoid

Manufacturer Series

SY7000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC SY7000 5 Port Solenoid Valve is designed for all types of fluid, specifically air. It operates within a pressure range of -100 kPa to 0.7 MPa.

Ambient and fluid temperature -10 to 50°C No freezing
Enclosure IP67 Based on IEC60529

Related links