SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 10 mm SY7000 Series 24V dc

Subtotal (1 unit)*

£66.94

(exc. VAT)

£80.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.94

*price indicative

RS Stock No.:
363-189
Mfr. Part No.:
SY7120-5DZ-C10F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single

Connection Port Thread

One-touch Fitting 10 mm

Actuation Type

Solenoid

Manufacturer Series

SY7000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC innovative product showcases advanced technology designed to optimise pneumatic applications. Engineered with precision, it offers exceptional performance and reliability, making it an essential component for various industrial settings. The robust construction ensures longevity even in demanding environments, while its compact design allows for easy integration into existing systems. Users can expect seamless operation and enhanced efficiency, reflecting the commitment to quality and performance that the brand represents. Ideal for professionals seeking versatile solutions, this product stands out for its blend of innovation and user-friendly features.

Designed for optimal performance in dynamic environments
Offers excellent reliability, reducing the need for frequent maintenance
Employs a compact structure for effortless integration into machinery
Enhanced efficiency contributes to overall productivity
Engineered to withstand the rigours of industrial applications
User-friendly interface simplifies operation and monitoring
Provides versatile compatibility with various systems

Related links