SMC Single Valve Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- RS Stock No.:
- 362-249
- Mfr. Part No.:
- SY7120-3YO-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£55.92
(exc. VAT)
£67.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.92 |
*price indicative
- RS Stock No.:
- 362-249
- Mfr. Part No.:
- SY7120-3YO-02F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Single Valve | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY7000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Single Valve | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY7000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC sophisticated air valve designed to enhance automation systems with precision and reliability. Built to streamline pneumatic processes, this valve exemplifies cutting-edge engineering and exceptional performance. Featuring a compact design, it seamlessly integrates into a variety of applications, providing endorsements for both efficiency and speed. The robust construction offers durability, making it a preferred choice for challenging environments. This valve ensures effective control of airflow, ultimately contributing to seamless operation. Additionally, it incorporates a multitude of connectivity options, facilitating easy installation and setup. The SY7120-3YO-02F-Q is ideal for users seeking a dependable solution that meets the high demands of modern industries.
Compact design allows for easy integration into tight spaces
Durable construction ensures reliability in various conditions
Enhanced airflow control for improved operational efficiency
Multiple connectivity options for flexible installations
Low power consumption maximises energy efficiency
User-friendly interface simplifies operation and maintenance
Durable construction ensures reliability in various conditions
Enhanced airflow control for improved operational efficiency
Multiple connectivity options for flexible installations
Low power consumption maximises energy efficiency
User-friendly interface simplifies operation and maintenance
Related links
- SMC Single Valve Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 110V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 12V dc
- SMC Single Valve Solenoid Valve - Solenoid One-touch Fitting 8 mm SY7000 Series 24V dc
- SMC Single Valve Solenoid Valve - Solenoid One-touch Fitting 10 mm SY7000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 1/4 SY7000 Series 110V ac
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 SY7000 Series 24V dc



