SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 SY7000 Series 110V ac
- RS Stock No.:
- 612-538
- Mfr. Part No.:
- SY7120-3DZ-02-F2-Q
- Brand:
- SMC
Subtotal (1 unit)*
£73.24
(exc. VAT)
£87.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.24 |
*price indicative
- RS Stock No.:
- 612-538
- Mfr. Part No.:
- SY7120-3DZ-02-F2-Q
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Connection Port Thread | Rc 1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY7000 | |
| Solenoid Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Connection Port Thread Rc 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY7000 | ||
Solenoid Voltage 110V ac | ||
- COO (Country of Origin):
- JP
The SMC Solenoid Valve offers improved performance and reliability with the redesigned SY series. It maintains the same valve width as previous models but deliver up to 80% more flow, allowing for a more compact design. A built-in strainer in the pilot valve helps prevent issues caused by foreign matter.
Improved ozone resistance
Saves energy and space
Saves energy and space
Related links
- SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Pilot NPTF 1/4 SY7000 Series 110V ac
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SY7000 Series 110V ac
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 1/4 SY7000 Series 110V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 SY7000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 220V ac
- SMC 5/2 Solenoid Pilot Valve - G 1/4 SY7000 Series
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 110V ac
- SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Pilot Rc 1/4 SY7000 Series 12V dc



