SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 1/4 SY7000 Series 110V ac
- RS Stock No.:
- 363-220
- Mfr. Part No.:
- SY7220-3DZ-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£91.81
(exc. VAT)
£110.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.81 |
*price indicative
- RS Stock No.:
- 363-220
- Mfr. Part No.:
- SY7220-3DZ-02F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Double | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Double Solenoid | |
| Manufacturer Series | SY7000 | |
| Solenoid Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Double | ||
Connection Port Thread G 1/4 | ||
Actuation Type Double Solenoid | ||
Manufacturer Series SY7000 | ||
Solenoid Voltage 110V ac | ||
- COO (Country of Origin):
- JP
The SMC advanced pneumatic valve, designed to enhance fluid control across various applications. This robust and reliable valve excels in environments demanding precision and performance, making it ideal for industries such as automation and manufacturing. Engineered with state-of-the-art technology, it ensures quick response times and exceptional durability, allowing for seamless integration into existing systems. With its compact design, it not only conserves space but also supports a wide range of configurations, ensuring versatile usage. The valves efficiency is paired with an easy installation process, reducing downtime and increasing operational productivity, making it the perfect choice for professionals seeking reliability and effectiveness in their pneumatic solutions.
Optimised for rapid actuation, ensuring precise control
Compact design facilitates easy integration into space-limited setups
Built with durable materials for extended lifespan even in tough conditions
Versatile configurations allow for adaptation to various applications
User-friendly installation reduces setup time, enhancing productivity
Enhances system efficiency by providing consistent performance
Compatible with a variety of pneumatic systems for increased flexibility
Compact design facilitates easy integration into space-limited setups
Built with durable materials for extended lifespan even in tough conditions
Versatile configurations allow for adaptation to various applications
User-friendly installation reduces setup time, enhancing productivity
Enhances system efficiency by providing consistent performance
Compatible with a variety of pneumatic systems for increased flexibility
Related links
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 1/4 SY7000 Series 110V ac
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/4 SY7000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 1/4 SY7000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2000 Series 110V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 SY7000 Series 110V ac
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-touch Fitting 10 mm SY7000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 110V ac
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/8 SY5000 Series 110V ac
