SMC 4/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VZ1000 Series 24V dc
- RS Stock No.:
- 646-315
- Mfr. Part No.:
- VZ1120-5MN-M5-Q
- Brand:
- SMC
Subtotal (1 unit)*
£64.59
(exc. VAT)
£77.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.59 |
*price indicative
- RS Stock No.:
- 646-315
- Mfr. Part No.:
- VZ1120-5MN-M5-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 4/2 | |
| Connection Port Thread | M5 x 0.8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VZ1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 4/2 | ||
Connection Port Thread M5 x 0.8 | ||
Actuation Type Solenoid | ||
Manufacturer Series VZ1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 4 Port Solenoid Valve designed for efficient actuation in pneumatic systems. This compact valve excels in controlling airflow, making it ideal for various applications involving air, particularly in pneumatic cylinders. Engineered to deliver superior performance with a rated voltage of 100 VAC, 50/60 Hz and an operating pressure range from 0.15 to 0.7 MPa, it operates effectively within a temperature range of -10 to 50°C. The valve's user-friendly manual override feature enhances operational control, while its low power consumption ensures energy efficiency without compromising functionality. This valve effectively meets the demands of various industrial environments whilst maintaining reliability.
Quick response time enhances system performance with rapid actuation
Durable construction built to withstand industrial environments
Compact size saves space in control panels and machinery
CE compliant
Durable construction built to withstand industrial environments
Compact size saves space in control panels and machinery
CE compliant
Related links
- SMC 4/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VZ1000 Series 24V dc
- SMC 4/2 monostable Pneumatic Solenoid Valve - Solenoid Metric M5 VZ1000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VZ1000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VZ1000 Series 220V ac
- SMC 4/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid M5 x 0.8 SS3Y1 Series
- SMC Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 VZ1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid Metric M5 SYJ500 Series
- SMC Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VK3000 Series 24V dc



