SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air M5 x 0.8 VT307 Series 110V ac

Subtotal (1 unit)*

£32.54

(exc. VAT)

£39.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.54

*price indicative

RS Stock No.:
363-537
Mfr. Part No.:
VT307-3DO1-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

M5

Port Type

Threaded

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid/Air

Series

VT307

Seal Material

Nitrile Rubber (NBR)

Solenoid Type

Direct Acting

Voltage

110V ac

Mount Type

Panel

Number of Ports

3

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium

Port Gender

Female

Minimum Pilot Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

0.7MPa

Mount Pattern

Base

Valve Function

2 Position Single Solenoid

Maximum Flow Rate

500L/min

Solenoid Power Consumption

3.2W

Maximum Operating Temperature

50°C

Hazardous Area Certification

NO

Length

120mm

Width

30mm

Standards/Approvals

CE, RoHS

Height

90mm

Number of Positions

2

Electrical Connection Type

DIN 43650 A

COO (Country of Origin):
JP
The SMC 3 Port Solenoid Valve is a cutting-edge solution designed for modern pneumatic applications. Engineered with a direct operated poppet type mechanism, this valve ensures high efficiency and reliability in various environments, including those that require compliance with RoHS standards. Its compact design allows for seamless integration into existing systems while a variety of valve functions offer versatility for specific operational needs. The product features quick response times and is built to withstand a wide temperature range, making it ideal for diverse industrial settings. As part of the VT307 series, this valve incorporates advanced technology for optimum performance, ensuring consistent airflow control and energy efficiency.

Direct operated poppet design promotes fast and precise control

Compatible for vacuum applications, enhancing its usability

Energy-saving options available, reducing overall power consumption

Constructed with durable materials for long-lasting service life

Lightweight structure simplifies installation and maintenance

Versatile mounting options facilitate easy integration into existing setups

Exceptional impact and vibration resistance to withstand challenging conditions

User-friendly manual override feature for increased operational flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy