SMC Air Pneumatic Control Valve - Pilot/Air G 1/8 VFM400 Series
- RS Stock No.:
- 457-041
- Mfr. Part No.:
- EVM430-F01-01S
- Brand:
- SMC
Subtotal (1 unit)*
£51.52
(exc. VAT)
£61.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.52 |
*price indicative
- RS Stock No.:
- 457-041
- Mfr. Part No.:
- EVM430-F01-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Pilot/Air | |
| Manufacturer Series | VFM400 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air | ||
Connection Port Thread G 1/8 | ||
Actuation Type Pilot/Air | ||
Manufacturer Series VFM400 | ||
- COO (Country of Origin):
- JP
The SMC advanced product is designed to elevate your operational efficiency while ensuring maximum reliability in pneumatic applications. Engineered with precision and innovation, it offers a robust solution that seamlessly integrates into various industrial environments. The user-friendly interface and compact design make it ideal for both new installations and upgrades to existing systems. Built with high-quality materials, this product guarantees durability and longevity, significantly reducing downtime and maintenance costs. With features aimed at enhancing performance, it stands out in the competitive market, providing you with unmatched versatility and functionality. The intelligent design allows for easy integration with existing processes, making it a must-have for professionals seeking to optimise their workflow and productivity. Experience the difference with a product crafted for excellence and reliability.
Compact design optimises space in your setup
High-quality construction ensures durability over time
User-friendly interface simplifies operation and maintenance
Enhanced energy efficiency reduces overall operating costs
Versatile applications make it suitable for diverse industrial uses
Seamless integration into existing systems streamlines your processes
High-quality construction ensures durability over time
User-friendly interface simplifies operation and maintenance
Enhanced energy efficiency reduces overall operating costs
Versatile applications make it suitable for diverse industrial uses
Seamless integration into existing systems streamlines your processes
Related links
- SMC Air Pneumatic Control Valve - Pilot/Air G 1/8 VFM400 Series
- SMC Air Pneumatic Control Valve - Pilot/Air G 1/4 VFM300 Series
- SMC Air Pneumatic Control Valve - Air G One-touch Fitting 6 mm SY5000 Series
- SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 VZM500 Series
- SMC Air Operated Pneumatic Control Valve - Air G 3/8 VFA5000 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VPA300 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VTA301 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VPA500 Series



