SMC Air Pneumatic Control Valve - Pilot/Air G 1/8 VFM400 Series
- RS Stock No.:
- 457-045
- Mfr. Part No.:
- EVM430-F01-33
- Brand:
- SMC
Subtotal (1 unit)*
£57.63
(exc. VAT)
£69.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.63 |
*price indicative
- RS Stock No.:
- 457-045
- Mfr. Part No.:
- EVM430-F01-33
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Pilot/Air | |
| Manufacturer Series | VFM400 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air | ||
Connection Port Thread G 1/8 | ||
Actuation Type Pilot/Air | ||
Manufacturer Series VFM400 | ||
- COO (Country of Origin):
- JP
The SMC advanced pneumatic actuator designed to deliver exceptional control and precision in fluid power applications. Its robust design ensures reliable performance, making it ideal for environments where durability is paramount. This product integrates seamlessly into automated systems, offering users the flexibility to adapt to varying operational demands. With energy efficiency at the core of its engineering, it stands out in the market for providing cost-effective solutions while maintaining high standards of performance. The actuator's compact size does not compromise its capability, making it an excellent choice for installations with limited space. This is not just a product
its a versatile solution that transforms complex tasks into simplified processes.
Employs advanced technology for improved efficiency and responsiveness
Designed for easy integration with existing automation systems
Constructed to withstand harsh operating conditions without performance degradation
Offers significant energy savings during operation
Compact design optimises space utilisation in crowded environments
Facilitates effortless maintenance with user-friendly access points
Enhances productivity with its fast and reliable actuation capabilities
Contributes to reduced operational costs through its innovative design
Designed for easy integration with existing automation systems
Constructed to withstand harsh operating conditions without performance degradation
Offers significant energy savings during operation
Compact design optimises space utilisation in crowded environments
Facilitates effortless maintenance with user-friendly access points
Enhances productivity with its fast and reliable actuation capabilities
Contributes to reduced operational costs through its innovative design
Related links
- SMC Air Pneumatic Control Valve - Pilot/Air G 1/8 VFM400 Series
- SMC Air Pneumatic Control Valve - Pilot/Air G 1/4 VFM300 Series
- SMC Air Operated Valve Pneumatic Solenoid Valve - Pilot/Air VSA7 Series 24V dc
- SMC Air Pneumatic Control Valve - Air G One-touch Fitting 6 mm SY5000 Series
- EMERSON – ASCO Exhaust Protector Solenoid Pilot Valve - Pilot/Air G 1/4 551 Series
- RS PRO Pneumatic Solenoid Valve - Pilot/Air G 1/2 V53 Series
- RS PRO Pneumatic Solenoid Valve - Pilot/Air G 1/8 V50 Series
- SMC Air Operated Pneumatic Control Valve - Air G 3/8 VFA5000 Series
