SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Pilot NPT, NPTF, PF, Rc (PT) VS7-6 Series
- RS Stock No.:
- 612-515
- Mfr. Part No.:
- EVSA7-6-FG-S-1M
- Brand:
- SMC
Subtotal (1 unit)*
£67.47
(exc. VAT)
£80.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.47 |
*price indicative
- RS Stock No.:
- 612-515
- Mfr. Part No.:
- EVSA7-6-FG-S-1M
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/4 in | |
| Connection Thread Standard | NPT, NPTF, PF, Rc (PT) | |
| Actuation Type | Pilot | |
| Series | VS7-6 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Body Material | Steel | |
| Maximum Operating Pressure | 0.9 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Minimum Pilot Pressure | 0.1MPa | |
| Valve Function | 5/2 Way, 5/3 Way | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS C4003, JIS B8375 | |
| Hazardous Area Certification | NO | |
| Electrical Connection Type | DIN Stecker | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/4 in | ||
Connection Thread Standard NPT, NPTF, PF, Rc (PT) | ||
Actuation Type Pilot | ||
Series VS7-6 | ||
Seal Material Nitrile Rubber (NBR) | ||
Body Material Steel | ||
Maximum Operating Pressure 0.9 Mpa | ||
Minimum Operating Temperature 5°C | ||
Minimum Pilot Pressure 0.1MPa | ||
Valve Function 5/2 Way, 5/3 Way | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS C4003, JIS B8375 | ||
Hazardous Area Certification NO | ||
Electrical Connection Type DIN Stecker | ||
- COO (Country of Origin):
- JP
The SMC Valve, ISO, Air Pilot, VS7-6 Solenoid Valve 4/5 Port is designed to meet ISO standards, ensuring compatibility and reliability in industrial applications. It operates using an air pilot mechanism for precise control and features a 4/5 port configuration for versatile pneumatic circuit design. Durable and efficient, it is ideal for use in automated systems.
Lightweight
Reduced installation space
Related links
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 220V ac
- SMC Solenoid Valve - Air Operated Solenoid ISO 5599-1 VSA7 Series
- SMC Solenoid Valve - Air Operated Solenoid Rc VSA7-8 Series 100V
- SMC Solenoid Valve - Air Operated Solenoid M5 x 0.8 VSA7 Series 24V
- SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Solenoid Valve - Air Operated Solenoid Rc VSA7-6 Series 200V
- SMC Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VS7-6 Series 24V



