SMC Air Operated Pneumatic Solenoid Valve - Solenoid M5 V100 Series 24V dc
- RS Stock No.:
- 363-432
- Mfr. Part No.:
- V124A-5MOU-M5
- Brand:
- SMC
Subtotal (1 unit)*
£28.07
(exc. VAT)
£33.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.07 |
*price indicative
- RS Stock No.:
- 363-432
- Mfr. Part No.:
- V124A-5MOU-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air Operated | |
| Connection Port Thread | M5 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | V100 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air Operated | ||
Connection Port Thread M5 | ||
Actuation Type Solenoid | ||
Manufacturer Series V100 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC V100A is an ultra-compact 3-port direct operated solenoid valve designed for large flow applications. It can be manifold mounted.
N.O. or N.C. options
Power saving version 0.1 W
Power saving version 0.1 W
Related links
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid M5 V100 Series 12V dc
- SMC Pneumatic Solenoid Valve - Solenoid Metric M5 V100 Series
- SMC 3/2 Solenoid Valve Solenoid Valve - M5 V100 Series 24V dc
- SMC Solenoid Valve - Solenoid Metric M5 V100 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series
- SMC Air Operated Pneumatic Control Valve - Air M5 x 0.8 VZA2000 Series
- SMC Air Operated Pneumatic Control Valve - Air M5 x 0.8 SYJA300 Series



