SMC 3/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series 24V dc
- RS Stock No.:
- 646-213
- Mfr. Part No.:
- V111-5WOU
- Brand:
- SMC
Subtotal (1 unit)*
£35.48
(exc. VAT)
£42.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.48 |
*price indicative
- RS Stock No.:
- 646-213
- Mfr. Part No.:
- V111-5WOU
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3/2 | |
| Connection Port Thread | M5 x 0.8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | V100 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Connection Port Thread M5 x 0.8 | ||
Actuation Type Solenoid | ||
Manufacturer Series V100 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid Valve is expertly designed for precision control of air flow in pneumatic systems. Engineered with a robust and efficient power-saving circuit, this valve provides enhanced performance with minimized energy consumption. Its compact design supports versatile mounting positions, making it ideal for tight spaces and demanding applications. With features such as a non-locking manual override and a dustproof enclosure, this solenoid valve offers both functionality and durability, catering to the needs of modern industrial applications.
Durable stainless steel case ensures longevity even in harsh environments
Lightweight design for easy handling
Ideal for use in pneumatic systems providing reliable and quick pressure readings
Lightweight design for easy handling
Ideal for use in pneumatic systems providing reliable and quick pressure readings
Related links
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series 12V dc
- SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid M5 x 0.8 V100 Series 24V dc
- SMC 3 Pneumatic Solenoid Valve - Solenoid/Spring M5 x 0.8 V100 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series
- SMC 3/1 Solenoid Pilot Valve - Solenoid M5 x 0.8 V100 Series
- SMC 3/2 Solenoid Valve Solenoid Valve - M5 V100 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid M5 V100 Series 24V dc

