SMC Air Pneumatic Control Valve - Pilot/Air G 1/4 VFM300 Series
- RS Stock No.:
- 457-038
- Mfr. Part No.:
- EVFM350-F02-34B
- Brand:
- SMC
Subtotal (1 unit)*
£73.51
(exc. VAT)
£88.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.51 |
*price indicative
- RS Stock No.:
- 457-038
- Mfr. Part No.:
- EVFM350-F02-34B
- Brand:
- SMC
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
| Brand | SMC | |
| Function | Air | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Pilot/Air | |
| Manufacturer Series | VFM300 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air | ||
Connection Port Thread G 1/4 | ||
Actuation Type Pilot/Air | ||
Manufacturer Series VFM300 | ||
- COO (Country of Origin):
- JP
The SMC 5 Port Mechanical Valve with Rubber Seal from the VFM300 series exemplifies advanced engineering tailored for efficiency and durability. Designed for air and inert gas applications, this versatile valve is built to withstand operating pressures between 0.15 to 0.9 MPa, allowing for reliable performance across a range of industrial conditions. Featuring a compact design that prioritises space-saving installation, the valve is not only efficient but also offers a high cycle rate, accommodating long-term usage without compromising reliability. With options for actuator types and customisable features, this valve caters to specific operational requirements while maintaining ease of use. The thoughtful design of the valve includes provisions to mitigate exhaust noise, ideal for sensitive environments, ensuring that your operations meet both functional and environmental standards.
Compact design optimises space in installations
High cycle rate supports continuous operation with minimal downtime
Rubber seal enhances durability and leak resistance
Versatile actuator compatibility for tailored operational needs
Noise-reducing options available for sensitive applications
User-friendly design facilitates straightforward installation and maintenance
Robust construction ensures long-lasting performance under varied conditions
High cycle rate supports continuous operation with minimal downtime
Rubber seal enhances durability and leak resistance
Versatile actuator compatibility for tailored operational needs
Noise-reducing options available for sensitive applications
User-friendly design facilitates straightforward installation and maintenance
Robust construction ensures long-lasting performance under varied conditions
Related links
- SMC Air Pneumatic Control Valve - Pilot/Air G 1/4 VFM300 Series
- SMC Air Pneumatic Control Valve - Pilot/Air G 1/8 VFM400 Series
- SMC Basic Mechanical Valve Pneumatic Manual Control Valve VFM300 Series 1/4in, Series VFM200/300
- SMC Roller Lever Mechanical Valve Pneumatic Manual Control Valve VFM300 Series 1/4in, Series VFM200/300
- SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Rc 1/4 VFM300 Series
- SMC Twist Selector 5/2 Pneumatic Manual Control Valve VFM300 Series 1/4in, III B
- SMC Push Button Mechanical Valve Mechanical Valve VFM300 Series 1/4in, VFM350-02-30
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VPA300 Series