Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 12V
- RS Stock No.:
- 351-019
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-5H5ZP-FF
- Brand:
- Festo
Subtotal (1 unit)*
£29.39
(exc. VAT)
£35.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.39 |
*price indicative
- RS Stock No.:
- 351-019
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-5H5ZP-FF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VOVK | |
| Solenoid Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VOVK | ||
Solenoid Voltage 12V | ||
- COO (Country of Origin):
- JP
The Festo Solenoid Valve epitomises precision engineering, specifically designed for high-performance pneumatic applications. With its compact construction width of just 5.9 mm, this valve delivers exceptional control in limited spaces. Its 3/2-way configuration operates with a monostable function, allowing for reliable and efficient operation. With a robust mechanical spring reset system, it promises a consistent performance even under varying pressure conditions. Designed to accommodate a broad range of temperatures and humidity levels, this valve meets the stringent demands of modern industries while adhering to advanced corrosion resistance standards. An ideal choice for any application requiring effective airflow control, it seamlessly integrates into existing setups with minimal modifications required.
Compact design optimised for space constrained environments
Electric actuation ensures a swift response and high reliability
Versatile mounting options provide flexibility in installation
Reversible flow direction allows for customizable setups
Robust IP40 protection safeguards internal components
High switching frequency up to 10 Hz supports dynamic applications
Lubrication free operation maintains simplicity and efficiency
Durable materials ensure longevity and robust performance
Electric actuation ensures a swift response and high reliability
Versatile mounting options provide flexibility in installation
Reversible flow direction allows for customizable setups
Robust IP40 protection safeguards internal components
High switching frequency up to 10 Hz supports dynamic applications
Lubrication free operation maintains simplicity and efficiency
Durable materials ensure longevity and robust performance
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 12V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 12V
- Festo Monostable Pneumatic Solenoid Valve - Electrical Metric M3 MHP1 Series 12V dc
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical M5 MHA1 Series 12V dc, 197022
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
