Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 12V

Subtotal (1 unit)*

£31.55

(exc. VAT)

£37.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.55

*price indicative

RS Stock No.:
342-526
Mfr. Part No.:
VSCS-B-M32-MH-WA-5C1-8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VSCS

Solenoid Voltage

12V

COO (Country of Origin):
IT
The Festo Solenoid valve redefines efficiency and reliability, designed specifically to meet the highest standards of precision in pneumatic applications. With an innovative 3/2 way, closed construction, this device operates smoothly through electric actuation. Its robust design, featuring a minimal construction width of just 15 mm, allows for versatile placement within systems while ensuring optimal flow with a nominal rate of 13.5 l/min. Built for environments demanding resilience, it performs effectively across a wide range of pressures and temperatures, making it an ideal choice for diverse industrial applications.

Employs mechanical spring reset for dependable operation
Offers non detenting manual override for ease of use
Built to IP65 standard for protection against dust and water
Constructed from RoHS compliant materials to ensure safety and sustainability
Operates efficiently with minimal voltage fluctuations

Related links