Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 230V
- RS Stock No.:
- 350-991
- Mfr. Part No.:
- VSCS-B-M32-MH-WA-3AC1-8
- Brand:
- Festo
Subtotal (1 unit)*
£31.55
(exc. VAT)
£37.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.55 |
*price indicative
- RS Stock No.:
- 350-991
- Mfr. Part No.:
- VSCS-B-M32-MH-WA-3AC1-8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSCS | |
| Solenoid Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VSCS | ||
Solenoid Voltage 230V | ||
- COO (Country of Origin):
- IT
The Festo Solenoid Valve is engineered to provide reliable performance in a compact design. Ideal for various automation applications, it operates effectively under diverse environmental conditions. Its robust construction ensures a long lifespan, making it a preferred choice for automated systems. Offering a combination of efficiency and versatility, this valve is designed to seamlessly integrate into your existing setups, enhancing overall system functionality while maintaining ease of use. Whether used in pneumatic control or other applications, this solenoid valve delivers consistent and dependable results, ensuring optimal operation time after time.
Monostable design for reliable actuation
Electric actuation provides precise control
Compact 15 mm width for space saving installation
Mechanical spring reset enhances operational reliability
IP65 protection rating safeguards against dust and moisture
Soft sealing principle for reduced leakage and noise
Direct piloting ensures rapid response times
Pneumatic connections are compliant with relevant standards
Lubricated operation allows flexibility in applications
Electric actuation provides precise control
Compact 15 mm width for space saving installation
Mechanical spring reset enhances operational reliability
IP65 protection rating safeguards against dust and moisture
Soft sealing principle for reduced leakage and noise
Direct piloting ensures rapid response times
Pneumatic connections are compliant with relevant standards
Lubricated operation allows flexibility in applications
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 230V
- Festo 3/2-Way Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical VSCS Series, 546260
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 110V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 12V
- Festo 3/2 Closed 546259
- Festo 3/2 Closed 546256
- Festo 3/2 Closed 573214

