Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 230V

Subtotal (1 unit)*

£32.65

(exc. VAT)

£39.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.65

*price indicative

RS Stock No.:
342-524
Mfr. Part No.:
VSCS-B-M32-MD-WA-3AC1-8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VSCS

Solenoid Voltage

230V

COO (Country of Origin):
IT
The Festo Solenoid valve distinguished by its compact 15 mm width, excels in dynamic environments where space is at a premium. This innovative valve functions as a 3/2 way, closed, monostable device that operates efficiently at an array of voltages, notably 230V AC. Built to meet rigorous performance standards, it is suitable for pneumatic systems requiring precise controls. With advanced features such as direct piloting and a robust soft sealing principle, this valve ensures reliability in various applications. Whether it’s for assembly lines, robotics, or other industrial automation tasks, this solenoid valve delivers exceptional performance while maintaining compliance with EU and UK regulations.

Robust design ensures minimal downtime with high durability standards
Features both mechanical spring reset and manual override options for enhanced functionality
Constructed to conform with ISO 15218 for consistent performance
IP65 degree of protection allows for use in challenging environments
Noise reducing characteristics enhance workplace usability
Vibration and shock resistance increases reliability during transportation

Related links