Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 110V

Subtotal (1 unit)*

£32.98

(exc. VAT)

£39.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.98

*price indicative

RS Stock No.:
342-482
Mfr. Part No.:
VSCS-B-M32-MD-WA-2AC1-8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VSCS

Solenoid Voltage

110V

COO (Country of Origin):
IT
The Festo Solenoid Valve represents the pinnacle of intelligent automation technology. Engineered for precise control in pneumatic systems, it facilitates the seamless management of airflow, making it ideal for various industrial applications. With a compact design that boasts a construction width of just 15 mm, this device is suitable for installations with space constraints. Operating at an impressive voltage of 110V AC and equipped with a robust mechanical spring for reset, the valve ensures dependable performance even in demanding conditions. Features such as soft sealing principles and an IP65 degree of protection guarantee longevity and durability, even in challenging environments. Moreover, the ability to manage working pressures ranging from 0.15 MPa to 0.8 MPa ensures versatility across numerous operational settings.

Features a monostable 3/2 way valve function for effective flow control
Compact design allows for easy integration into space restricted setups
Durable construction with an IP65 rating protects against dust and water ingress
Mechanical spring reset ensures reliable and quick operation
Direct piloting type for an efficient and responsive performance

Related links