Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 110V

Subtotal (1 unit)*

£31.55

(exc. VAT)

£37.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.55

*price indicative

RS Stock No.:
342-787
Mfr. Part No.:
VSCS-B-M32-MH-WA-2AC1-8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VSCS

Solenoid Voltage

110V

COO (Country of Origin):
IT
The Festo solenoid valve stands out in automated systems with its precision engineering and robust design. Designed with a 3/2 way monostable configuration, it ensures reliable operation under various conditions. The solenoid operates on an electric actuation method, making it ideal for environments with limited manual intervention. Its compact construction width of just 15 mm allows for easy integration into existing setups, while the substantial nominal flow rate ensures efficiency. Built to withstand demanding environments, it boasts a high protection degree rated at IP65, making it suitable for applications requiring durability and resilience. Its mechanical spring reset functionality contributes to simplified operation, ensuring minimal downtime.

Operates efficiently under a voltage of 110V AC for straightforward connectivity
Mechanical spring for dependable reset enhancing operational reliability
Soft sealing principle promoting secure and tight closure
Non-detecting manual override allows quick adjustments without disrupting overall operation
Conforms to ISO 15218 which ensuring industry-standard compatibility

Related links