Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 24V
- RS Stock No.:
- 351-065
- Mfr. Part No.:
- VSCS-B-M32-MH-WA-1E1-8
- Brand:
- Festo
Subtotal (1 unit)*
£23.45
(exc. VAT)
£28.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.45 |
*price indicative
- RS Stock No.:
- 351-065
- Mfr. Part No.:
- VSCS-B-M32-MH-WA-1E1-8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSCS | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VSCS | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- IT
The Festo Solenoid Valve is designed for precise control in pneumatic applications, offering a reliable and efficient solution for various operational needs. Built with a compact 15 mm width, this valve functions as a 3/2-way, closed, monostable component that operates effectively at a voltage of 24V DC. Engineered for environments requiring consistent handling of compressed air, the valve ensures seamless actuation and is compatible with standardised sub-base connections. Its impressive IP65 protection degree guarantees durability in challenging conditions, making it an exemplary choice for modern industrial applications.
Direct piloting ensures quick response times
Mechanical spring reset enhances reliability in operation
Non reversible flow direction increases application versatility
Soft sealing principle minimises leakage risks
Vibration and shock resistance standards ensure durability
Lubricated operation is permissible for enhanced performance longevity
Mechanical spring reset enhances reliability in operation
Non reversible flow direction increases application versatility
Soft sealing principle minimises leakage risks
Vibration and shock resistance standards ensure durability
Lubricated operation is permissible for enhanced performance longevity
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 230V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 110V
- Festo 3/2 Closed 546256
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 12V
- Festo 3/2-Way Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical VSCS Series, 546260
- Festo 3/2 Closed 546259
- Festo 3/2 Closed 573214

