Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 12V

Subtotal (1 unit)*

£32.98

(exc. VAT)

£39.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.98

*price indicative

RS Stock No.:
344-796
Mfr. Part No.:
VSCS-B-M32-MD-WA-5C1-8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VSCS

Solenoid Voltage

12V

COO (Country of Origin):
IT
The Festo solenoid valve represents the pinnacle of pneumatic control solutions, expertly engineered for precision and reliability in demanding environments. Offering a 3/2 way, closed, monostable valve function, this device excels in electric actuation, making it ideal for contemporary automation systems. Designed with a compact 15 mm width, it boasts a standard nominal flow rate, ensuring efficient performance across applications. With robust operating parameters, it can handle pressures up to 8 bar and temperatures spanning from -5 °C to 50 °C. Its durability is enhanced by an IP65 degree of protection and compliance with ISO standards, promising optimal performance even in challenging conditions. Additionally, it’s designed to meet modern demands for lubricated operations, giving you flexibility and peace of mind.

Monostable design for efficient operation
Direct piloting for responsive control
Mechanical spring reset for reliability
Soft sealing principle for reduced wear
IP65 rated for dust and water resistance
Compatibility with lubricated operating mediums

Related links