Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 24V
- RS Stock No.:
- 342-508
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-1T1P-FF
- Brand:
- Festo
Subtotal (1 unit)*
£28.02
(exc. VAT)
£33.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.02 |
*price indicative
- RS Stock No.:
- 342-508
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-1T1P-FF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VOVK | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VOVK | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- JP
The Festo Solenoid valve is engineered for precision and reliability in pneumatic systems. Compactly designed with a construction width of just 5.9 mm, it effectively manages the flow of compressed air while ensuring optimal operational efficiency. The valve features a 3/2 way design, utilising an electric actuation method that allows swift response times and a maximum switching frequency of 10 Hz. Its robust engineering is complemented by a mechanical spring reset mechanism and soft sealing principle, making it suitable for diverse industrial applications. With a high degree of protection rated at IP40, it is built to withstand challenging environments while maintaining peak performance, further ensuring longevity and consistency in usage. This valve stands as a testament to innovative design, marrying compactness with functionality for various system requirements.
Highly responsive switching times for effective system control
Designed with a soft sealing principle for enhanced reliability
Compact size optimises installation space in confined areas
Mechanical spring reset ensures consistent operational integrity
Corrosion resistance class 1 enhances durability in industrial settings
Flexible mounting options cater to diverse installation needs
Designed with a soft sealing principle for enhanced reliability
Compact size optimises installation space in confined areas
Mechanical spring reset ensures consistent operational integrity
Corrosion resistance class 1 enhances durability in industrial settings
Flexible mounting options cater to diverse installation needs
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 12V
- Festo Monostable Pneumatic Solenoid Valve - Electrical VOVG Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical M5 VOVG Series 24V dc
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSNC Series 24V
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VOFX Series 24V
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V
