Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 12V

Subtotal (1 unit)*

£28.02

(exc. VAT)

£33.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.02

*price indicative

RS Stock No.:
344-392
Mfr. Part No.:
VOVK-BT6-M32C-MN-5T1P-FF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VOVK

Solenoid Voltage

12V

COO (Country of Origin):
JP
The Festo solenoid valve represents cutting-edge engineering, designed for efficiency and precision in a compact form factor. With a width of just 5.9 mm, it integrates seamlessly into systems where space is at a premium. Ideal for applications requiring reliable performance under varying operating conditions, the valve ensures optimal flow management. Its innovative design features a mechanical spring for reset, ensuring that it functions reliably even in challenging environments. With a robust rated pressure range and electrical specifications, this product is tailored for modern pneumatic solutions, enabling enhanced productivity in a myriad of uses.

Designed for 3/2-way closed functionality to optimize control
Monostable actuation allows for efficient operation
Electrical connection via a 2-pin system simplifies installation
Complies with RoHS regulations which ensuring environmental safety
Enhanced durability with materials resistant to corrosion
Versatile mounting options cater to various technical requirements
Features an adjustable flow control option for specific applications

Related links