Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 12V
- RS Stock No.:
- 342-511
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-5T1P-B3F
- Brand:
- Festo
Subtotal (1 unit)*
£34.17
(exc. VAT)
£41.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.17 |
*price indicative
- RS Stock No.:
- 342-511
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-5T1P-B3F
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VOVK | |
| Solenoid Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VOVK | ||
Solenoid Voltage 12V | ||
- COO (Country of Origin):
- JP
The Festo Solenoid valve is designed for precise control of fluid systems, offering exceptional reliability and efficiency in various industrial applications. With its compact width of just 5.9 mm, it fits seamlessly into tight spaces while ensuring optimal performance. Engineered for versatility, this model operates effectively at a range of pressures, making it ideal for applications requiring precise pneumatic control. The innovative design includes a mechanical spring return and electric actuation, allowing for superior responsiveness and a consistent performance over time. Its robust construction is complemented by a degree of protection rated at IP40, ensuring durability in challenging environments. Whether in automated systems or manual processes, this valve delivers impressive flow control and a high switching frequency, maintaining operational excellence.
3/2 way valve function provides versatile operation
Electric actuation ensures quick response times
Compact design allows installation in confined spaces
IP40 rating offers reliable protection against dust and moisture
Mechanical spring return promotes reliable operation
Corrosion resistance ensures longevity in various environments
Nominal operating voltage of DC 12 V supports standard electrical systems
Electric actuation ensures quick response times
Compact design allows installation in confined spaces
IP40 rating offers reliable protection against dust and moisture
Mechanical spring return promotes reliable operation
Corrosion resistance ensures longevity in various environments
Nominal operating voltage of DC 12 V supports standard electrical systems
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 12V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 12V
- Festo Monostable Pneumatic Solenoid Valve - Electrical Metric M3 MHP1 Series 12V dc
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical M5 MHA1 Series 12V dc, 197022
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
