Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V
- RS Stock No.:
- 344-516
- Mfr. Part No.:
- VUVS-LK25-M32C-AD-G14-1B2+GL-S
- Brand:
- Festo
Subtotal (1 unit)*
£64.00
(exc. VAT)
£76.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.00 |
*price indicative
- RS Stock No.:
- 344-516
- Mfr. Part No.:
- VUVS-LK25-M32C-AD-G14-1B2+GL-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2-Way, Monostable | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2-Way, Monostable | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid valve is electrically actuated and pilot actuated for efficient control. It allows flexible mounting in any position for versatile installation. Equipped with HNBR seals, it ensures durability and reliable sealing. Ideal for various industrial applications, it provides precise and consistent performance.
RoHS compliant
Wrought aluminium alloy housing material
Wrought aluminium alloy housing material
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V
- Festo 3/2 Solenoid Valve - Solenoid/Solenoid G 1/4 VUVS Series 24V dc, 8043217
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V
- Festo 3/2 - Way Monostable Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc
- Festo 5/2 Solenoid Valve - Solenoid/Spring G 1/4 VUVS Series 24V dc, 8043218
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V
- Festo 3/2 Closed 575479
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc

