Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V
- RS Stock No.:
- 344-590
- Mfr. Part No.:
- VUVS-LK25-B52-D-G14-1B2+GL-S
- Brand:
- Festo
Subtotal (1 unit)*
£96.25
(exc. VAT)
£115.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.25 |
*price indicative
- RS Stock No.:
- 344-590
- Mfr. Part No.:
- VUVS-LK25-B52-D-G14-1B2+GL-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2 Double Solenoid | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2 Double Solenoid | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid valve is electrically actuated and pilot actuated for efficient control. It allows flexible mounting in any position for versatile installation. Equipped with HNBR seals, it ensures durability and reliable sealing. Ideal for various industrial applications, it provides precise and consistent performance.
RoHS compliant
Wrought aluminium alloy housing material
Wrought aluminium alloy housing material
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V
- Festo 5/2 Solenoid Valve - Solenoid/Spring G 1/4 VUVS Series 24V dc, 8043219
- Festo 5/2 Double Solenoid Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V
- Festo 5/2 Solenoid Valve - Solenoid/Spring G 1/4 VUVS Series 24V dc, 8043218
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc, 575520
- Festo 3/2 Solenoid Valve - Solenoid/Solenoid G 1/4 VUVS Series 24V dc, 8043217

