Festo Solenoid Valve - 5/2 Double Solenoid Electric VUVS Series 24V dc

Subtotal (1 unit)*

£100.07

(exc. VAT)

£120.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£100.07

*price indicative

RS Stock No.:
344-591
Mfr. Part No.:
VUVS-LK30-B52-D-G38-1B2+GL-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve

Port Size

3/8 in G

Port Type

Pneumatic

Actuation Type

Electric

Solenoid Type

Double

Voltage

24V dc

Series

VUVS

Seal Material

Nitrile Rubber (NBR)

Mount Type

Through Hole, Rail

Number of Ports

5

Body Material

Wrought Aluminium Alloy

Maximum Operating Pressure

0.8 Mpa

Minimum Operating Temperature

-5°C

Valve Function

5/2 Double Solenoid

Maximum Flow Rate

1600L/min

Solenoid Power Consumption

3.3W

Maximum Operating Temperature

50°C

Standards/Approvals

VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), IEC 60529, FN 942017-4, EN 60068-2-6

Hazardous Area Certification

NO

Electrical Connection Type

Screw Terminal

Number of Positions

2

The Festo Solenoid valve is electrically actuated and pilot actuated for efficient control. It allows flexible mounting in any position for versatile installation. Equipped with HNBR seals, it ensures durability and reliable sealing. Ideal for various industrial applications, it provides precise and consistent performance.

RoHS compliant

Wrought aluminium alloy housing material

Related links