Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSNC Series 24V
- RS Stock No.:
- 342-788
- Mfr. Part No.:
- VSNC-FKA-M32C-RD-G18-1C1-S
- Brand:
- Festo
Subtotal (1 unit)*
£61.42
(exc. VAT)
£73.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.42 |
*price indicative
- RS Stock No.:
- 342-788
- Mfr. Part No.:
- VSNC-FKA-M32C-RD-G18-1C1-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is engineered for precision and reliability in compressed air applications, boasting a 3/2 way valve function with a monostable design. The innovative construction allows for seamless integration into systems requiring high flow rates while maintaining operational efficiency across various pressures. With a robust design and IP65 protection class, this valve ensures enduring performance even in challenging environments. Designed for electric actuation, it delivers rapid switching times, making it ideal for automated processes where speed and accuracy are paramount. The valve's versatility extends to its multiple pneumatic connections and operation in diverse conditions, ensuring it meets the demands of modern industrial setups.
Designed for electric actuation providing quick response times
Monostable construction ensures energy efficiency during operation
IP65 protection class safeguards against dust and moisture ingress
Mechanical and pneumatic spring options enhance operational reliability
Compatibility with NAMUR port patterns simplifies integration
Lubricated operation capability extends service life of components
RoHS compliance ensures environmental safety standards are met
Lighter weight construction facilitates easier installation
Monostable construction ensures energy efficiency during operation
IP65 protection class safeguards against dust and moisture ingress
Mechanical and pneumatic spring options enhance operational reliability
Compatibility with NAMUR port patterns simplifies integration
Lubricated operation capability extends service life of components
RoHS compliance ensures environmental safety standards are met
Lighter weight construction facilitates easier installation
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSNC Series 24V
- Festo 3/2 Solenoid Valve - Solenoid/Solenoid G 1/8 VUVS Series 24V dc, 8043213
- Festo 5/2 Solenoid Valve - Solenoid/Solenoid G 1/8 VUVS Series 24V dc, 8043215
- Festo 5/2 Solenoid Valve - Solenoid/Spring G 1/8 VUVS Series 24V dc, 8043214
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- Festo Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc


