Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 12V
- RS Stock No.:
- 342-510
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-5H5ZP-FB
- Brand:
- Festo
Subtotal (1 unit)*
£30.05
(exc. VAT)
£36.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.05 |
*price indicative
- RS Stock No.:
- 342-510
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-5H5ZP-FB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VOVK | |
| Solenoid Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VOVK | ||
Solenoid Voltage 12V | ||
- COO (Country of Origin):
- VN
The Festo Solenoid valve is engineered for precision and reliability, offering a robust solution for automated control systems. Its electric actuation mechanism ensures swift and efficient performance, while its compact design enables easy integration into various setups. With a versatile operating pressure range and the capability for electronic piloting, this valve is an ideal choice for applications demanding high responsiveness. The inclusion of features such as a Poppet valve with spring return optimises functionality, ensuring seamless operation in diverse environments. Whether you require reliability in pneumatic connections or a durable unit with high corrosion resistance, this product stands out in its class.
Featuring a compact construction width this valve optimises space utilisation
Equipped with a mechanical spring for reliable reset functionality
Offers a high degree of protection with an IP40 rating
Designed for reversible flow direction to accommodate various system requirements
Includes an exhaust air function with an optional flow control for tailored operations
Compliant with RoHS standards which ensuring environmental safety
Equipped with a mechanical spring for reliable reset functionality
Offers a high degree of protection with an IP40 rating
Designed for reversible flow direction to accommodate various system requirements
Includes an exhaust air function with an optional flow control for tailored operations
Compliant with RoHS standards which ensuring environmental safety
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 12V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 12V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSNC Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VOFX Series 230V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VOFX Series 24V
- Festo Monostable Pneumatic Solenoid Valve - Electrical Metric M3 MHP1 Series 12V dc
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
