Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 24V

Subtotal (1 unit)*

£29.39

(exc. VAT)

£35.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.39

*price indicative

RS Stock No.:
344-387
Mfr. Part No.:
VOVK-BT6-M32C-MN-1T1P-FB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VOVK

Solenoid Voltage

24V

COO (Country of Origin):
JP
The Festo solenoid valve is a high-performance component designed for efficient fluid control in various pneumatic applications. Its 3/2 way, closed, monostable function ensures reliable operation, while the compact design with a width of only 5.9 mm allows for seamless integration into tight spaces. Featuring electric actuation, this valve is engineered to deliver optimal performance under varying pressure ranges. With a robust construction and soft sealing principle, it promises not only durability but also precision in operation. Whether you're looking to optimize your automation processes or enhance your system's efficiency, this solenoid valve stands out as a dependable choice.

Designed with a mechanical spring for reliable reset functionality
Offers reversible flow direction accommodating diverse installation needs
Incorporates an IP40 degree of protection for reliable performance in challenging environments
Supports electrical consumption of just ≤0.5 W promoting energy efficiency
Lightweight at only 4.5 g facilitating easy mounting without burdening the overall system
Allows for a maximum switching frequency of 10 Hz which ensuring responsive control
Configured for sub-base pneumatic working ports enabling straightforward installation

Related links