Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series

Subtotal (1 unit)*

£285.44

(exc. VAT)

£342.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£285.44

*price indicative

RS Stock No.:
351-016
Mfr. Part No.:
VSNC-F-P53E-M-G14-F19A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo Solenoid Valve is engineered for precision in automated pneumatic applications. Designed with a 5/3 exhausted valve function, it seamlessly integrates electric actuation with a mechanical spring reset for efficient performance. Its compact construction, at just 32 mm wide, allows for versatile mounting options without compromising on power. With standard nominal flow rates of 1050 l/min, this valve stands out for its ability to operate under various pressures. Designed to conform to standard VDI/VDE 3845, it assures reliable compatibility. Ideal for those seeking reliability, it features a robust aluminium alloy body, making it suitable for moderate corrosion environments.

Comes with a soft sealing principle for enhanced durability
Pilot actuated design optimises control accuracy
Allows non reversible flow direction crucial for specific applications
Operating medium is compliant with ISO 8573 1:2010 standards
Offers internal pilot air supply for streamlined operation

Related links