Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- RS Stock No.:
- 343-033
- Mfr. Part No.:
- VSNC-FTC-M52-M-G14-F19A
- Brand:
- Festo
Subtotal (1 unit)*
£153.30
(exc. VAT)
£183.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.30 |
*price indicative
- RS Stock No.:
- 343-033
- Mfr. Part No.:
- VSNC-FTC-M52-M-G14-F19A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Or Three Directional Flow Convertible | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Or Three Directional Flow Convertible | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is engineered for flexibility and performance, catering to demanding automation needs. Its convertible valve function, whether as a 5/2 way or 3/2 way setup, provides adaptability in various applications. Built with a poppet seat design, it ensures reliable performance in pneumatic systems. The valve excels with something as robust as a standard nominal flow rate optimized for efficiency. Operating under a wide pressure range, it supports varied industrial processes while maintaining consistent airflow. Additionally, the advanced features such as internal pilot air supply and soft sealing principles contribute to its operational excellence, making it an outstanding choice for modern manufacturing and automation environments.
Convertible valve function for versatile operation
Electric actuation for precise control in automation
Compact construction width optimizes installation space
Robust poppet seat design ensures reliability over time
Compatible with a variety of pneumatic connections
Duty cycle rated at 100% for uninterrupted performance
Corrosion resistance class 2 for durability in harsh environments
RoHS-compliant materials enhance safety and environmental responsibility
Electric actuation for precise control in automation
Compact construction width optimizes installation space
Robust poppet seat design ensures reliability over time
Compatible with a variety of pneumatic connections
Duty cycle rated at 100% for uninterrupted performance
Corrosion resistance class 2 for durability in harsh environments
RoHS-compliant materials enhance safety and environmental responsibility
Related links
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo 3/2 Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series, 577277
- Festo Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 230V ac
- Festo 5/2 or 3/2 convertible Solenoid Valve - Electrical NPT 1/4 VSNC Series, 577279
- Festo Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VOFC Series


