Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series

Subtotal (1 unit)*

£153.15

(exc. VAT)

£183.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.15

*price indicative

RS Stock No.:
350-931
Mfr. Part No.:
VSNC-FTC-M52-M-N14-F19A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Or Three Directional Flow Convertible

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo Solenoid Valve offers outstanding performance and reliability for industrial automation needs. Designed for either 5/2-way or 3/2-way configurations, it boasts a compact construction width of 32 mm, ensuring it fits seamlessly into various systems. With an impressive standard nominal flow rate of 800 l/min, this valve is capable of handling demanding pneumatic applications. Operating under pressures of 0.25 MPa to 0.8 MPa, it guarantees efficient performance across various settings. The durable poppet seat design and mechanical spring reset enhance its lifecycle, while the soft sealing principle ensures minimal leakage. Additionally, its compliance with VDI/VDE 3845 standards underscores its high-quality engineering, making it a reliable choice for modern manufacturing environments.

Pneumatic connection options ensure versatile installation
Built in flow control enhances exhaust air function
Mechanical spring reset promotes longevity and reliability
Lubricated operation capability offers flexibility in usage
Corrosion resistance class CRC 2 protects in moderate environments

Related links