Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- RS Stock No.:
- 350-911
- Mfr. Part No.:
- VSNC-FTC-M52-M-N14-P2
- Brand:
- Festo
Subtotal (1 unit)*
£93.56
(exc. VAT)
£112.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.56 |
*price indicative
- RS Stock No.:
- 350-911
- Mfr. Part No.:
- VSNC-FTC-M52-M-N14-P2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Or Three Directional Flow Convertible | |
| Connection Port Thread | NPT 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Or Three Directional Flow Convertible | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve is designed for versatility and reliability in demanding pneumatic applications. With its innovative 5/2-way or 3/2-way convertible function, this valve accommodates a wide range of operating conditions, ensuring efficiency and precision. Built with a poppet seat design, it excels in standard flow operations while maintaining excellent control over exhaust and reset functionalities. The robust construction allows for a broad operating pressure range, making it compatible with various industrial systems. Its soft sealing principle and mechanical spring reset further enhance operational dependability, while a compact size of just 32 mm width ensures ease of integration into existing setups.
Electric actuation for precise control
Wide operating pressure range for diverse applications
Mechanical spring reset for reliable performance
Compact design allows for easy installation in tight spaces
Soft sealing principle enhances system efficiency
Internal pilot air supply optimises functionality
Wide operating pressure range for diverse applications
Mechanical spring reset for reliable performance
Compact design allows for easy installation in tight spaces
Soft sealing principle enhances system efficiency
Internal pilot air supply optimises functionality
Related links
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo 5/2 or 3/2 convertible Solenoid Valve - Electrical NPT 1/4 VSNC Series, 577279
- Festo Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series 24V dc
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 3/2 Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series, 577277


