Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- RS Stock No.:
- 342-801
- Mfr. Part No.:
- VSNC-FT-B52-N14-P2
- Brand:
- Festo
Subtotal (1 unit)*
£129.65
(exc. VAT)
£155.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.65 |
*price indicative
- RS Stock No.:
- 342-801
- Mfr. Part No.:
- VSNC-FT-B52-N14-P2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | NPT 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve exemplifies innovative engineering, offering exceptional reliability in controlling pneumatic systems. Designed with a 5/2 double solenoid valve function, it effortlessly manages airflow with electric actuation, ensuring precision in a compact design suitable for various industrial applications. With a construction width of 32 mm, this valve fits seamlessly into tight spaces while maintaining optimal performance. Its adaptability to operating pressures ranging from 0.15 MPa to 0.8 MPa ensures compatibility with diverse pneumatic requirements. Additionally, the valve's robust design offers a remarkable duty cycle of 100%, making it a dependable choice for continuous operation across a range of conditions.
Offers a soft sealing principle for enhanced reliability
Features internal pilot air supply for simplified installation
Equipped with a non-reversible flow direction to ensure operational integrity
Supports a mounting position that is optional adding flexibility in installation
Constructed from durable materials including wrought aluminum alloy for longevity
Features internal pilot air supply for simplified installation
Equipped with a non-reversible flow direction to ensure operational integrity
Supports a mounting position that is optional adding flexibility in installation
Constructed from durable materials including wrought aluminum alloy for longevity
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series 24V dc
- Festo 5/2 Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series, 577278
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series


