Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- RS Stock No.:
- 342-495
- Mfr. Part No.:
- VSNC-FT-B52-G14-P2
- Brand:
- Festo
Subtotal (1 unit)*
£129.65
(exc. VAT)
£155.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.65 |
*price indicative
- RS Stock No.:
- 342-495
- Mfr. Part No.:
- VSNC-FT-B52-G14-P2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve offers a sophisticated solution for effective pneumatic control, crafted to enhance the efficiency of various industrial applications. With a design optimised for performance, it operates seamlessly under various conditions, ensuring reliability in demanding environments. This valve is engineered with a poppet seat construction and an electric type of actuation, providing precise control over flow direction and pressure. Built from robust materials, including wrought aluminium alloy, the valve not only meets industry standards but also presents an excellent corrosion resistance profile, making it suitable for diverse settings.
Utilises a 5/2 double solenoid valve function for versatile applications
Electric actuation eliminates the need for manual intervention
Compact 32 mm construction enhances installation flexibility
Designed for an impressive nominal flow rate ensuring high performance
Equipped with a soft sealing principle reducing the risk of leaks
Allows for internal pilot air supply for added convenience
Features a non reversible flow direction to maintain system integrity
Operates effectively within a wide temperature range ensuring reliability
Complies with VDI/VDE 3845 standards for NAMUR compatibility
Constructed with RoHS compliant materials for environmental safety
Electric actuation eliminates the need for manual intervention
Compact 32 mm construction enhances installation flexibility
Designed for an impressive nominal flow rate ensuring high performance
Equipped with a soft sealing principle reducing the risk of leaks
Allows for internal pilot air supply for added convenience
Features a non reversible flow direction to maintain system integrity
Operates effectively within a wide temperature range ensuring reliability
Complies with VDI/VDE 3845 standards for NAMUR compatibility
Constructed with RoHS compliant materials for environmental safety
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc
- Festo 5/2 Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series, 577278
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series 24V dc


