Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series

Subtotal (1 unit)*

£94.50

(exc. VAT)

£113.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.50

*price indicative

RS Stock No.:
342-803
Mfr. Part No.:
VSNC-FTC-M52-M-G14-P2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Or Three Directional Flow Convertible

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo solenoid valve offers a robust solution for precise control in various pneumatic applications. Designed to function as either a 5/2 way or 3/2 way valve, its convertible operation makes it versatile in various setups. Operating within a considerable pressure range, this valve maintains reliability under varying conditions. With its mechanical spring reset and various mounting options, it caters to flexible installation needs. Aimed at efficiency, the product features a quick switching time, making it ideal for time-sensitive processes. This valve not only meets but often exceeds industry standards, ensuring durable performance in demanding environments.

Constructed with a poppet seat design for enhanced reliability
Duty cycle of 100% allows continuous operation without wear
Compliant with VDI/VDE 3845 standards ensures compatibility
Soft sealing principle for reduced wear and tear over time
Designed for both internal pilot air supply and external control options

Related links