Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- RS Stock No.:
- 342-490
- Mfr. Part No.:
- VSNC-F-P53E-M-G14-P2
- Brand:
- Festo
Subtotal (1 unit)*
£157.77
(exc. VAT)
£189.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.77 |
*price indicative
- RS Stock No.:
- 342-490
- Mfr. Part No.:
- VSNC-F-P53E-M-G14-P2
- Brand:
- Festo
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
| Brand | Festo | |
| Function | Three Directional Flow | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve is specifically designed for efficient control in pneumatic systems. Characterised by its robust construction and precise valve functioning, it operates seamlessly in demanding industrial environments. The valve features a 5/3 exhausted configuration, utilising electric actuation to enhance performance. Its compact design allows for easy integration into various setups, while the durable materials ensure longevity and reliability over time. With impressive flow rates and an adaptable mounting position, this valve is ideal for applications requiring robust pneumatic control in a compact size.
Incorporates a mechanical spring for reliable reset functionality
Crafted to withstand moderate corrosion ensuring durability in harsh environments
Optimised flow control which enhances operational efficiency
Offers non reversible flow direction to prevent backflow issues
Designed in compliance with VDI/VDE 3845 for pilot operated systems
Contains internal pilot air supply for improved responsiveness
Crafted to withstand moderate corrosion ensuring durability in harsh environments
Optimised flow control which enhances operational efficiency
Offers non reversible flow direction to prevent backflow issues
Designed in compliance with VDI/VDE 3845 for pilot operated systems
Contains internal pilot air supply for improved responsiveness
Related links
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series