Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series

Subtotal (1 unit)*

£156.21

(exc. VAT)

£187.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.21

*price indicative

RS Stock No.:
342-791
Mfr. Part No.:
VSNC-F-P53C-M-G14-P2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo solenoid valve exemplifies precision engineering and robust design, tailored for efficient control in pneumatic systems. With its state-of-the-art functionality, this device is engineered to fulfill complex operational tasks while providing reliability across variable conditions. Its compact construction, measuring just 32 mm in width, ensures versatility in installation without compromising performance. Designed for 5/3 closed valve function, it achieves optimal flow control through mechanical springs and standard nominal flow rates, effectively catering to diverse applications from automated machinery to fluid handling systems. With coexistence between superior performance and user-friendly features, coupled with compliance to VDI/VDE 3845 standards, this solenoid valve stands out as the go-to solution for modern pneumatic applications.

Efficient operation with a duty cycle of 100%
Pilot actuated for precise control capabilities
Provides soft sealing principle to enhance durability
Offers both internal pilot air supply and non-reversible flow direction
Mechanical spring reset ensures reliable performance
Robust construction fosters operational longevity
Corrosion resistance class 2 mitigates environmental damage
Optimized for use with compressed air to ISO standards

Related links